Part Details for 5962F1820901VXC by Texas Instruments
Overview of 5962F1820901VXC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F1820901VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 29 |
|
RFQ |
Part Details for 5962F1820901VXC
5962F1820901VXC CAD Models
5962F1820901VXC Part Data Attributes
|
5962F1820901VXC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962F1820901VXC
Texas Instruments
Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 3.2-GSPS or single 6.4-GSPS ADC 196-CLGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-10 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 1.05 V | |
Analog Input Voltage-Min | -0.58 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CBGA-B196 | |
Length | 10 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Qualified | |
Sample Rate | 6400 MHz | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.94 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Width | 10 mm |
Alternate Parts for 5962F1820901VXC
This table gives cross-reference parts and alternative options found for 5962F1820901VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F1820901VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12DJ3200AAVT | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | 5962F1820901VXC vs ADC12DJ3200AAVT |
ADC12DJ3200AAV | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | 5962F1820901VXC vs ADC12DJ3200AAV |
ADC12DJ3200ZEG | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | 5962F1820901VXC vs ADC12DJ3200ZEG |
ADC12DJ3200ZEGT | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | 5962F1820901VXC vs ADC12DJ3200ZEGT |
ADC12DJ3200NWE/EM | Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 3.2-GSPS or single 6.4-GSPS ADC 196-CCGA 25 to 25 | Texas Instruments | 5962F1820901VXC vs ADC12DJ3200NWE/EM |