Converters
5962F9669601QYC
Description: 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP28

Overview of 5962F9669601QYC by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 5962F9669601QYC by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F9669601QYC by Intersil Corporation

5962F9669601QYC
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFP
Package Description
DFP, FL28,.5
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5 V
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Linearity Error-Max (EL)
0.39%
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Sample Rate
20 MHz
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.92 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
12.445 mm
Want to compare parts?
  1. 5962F9669601QYC
    Intersil Corporation
    1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP28
    VS

Alternate Parts for 5962F9669601QYC

This table gives cross-reference parts and alternative options found for 5962F9669601QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9669601QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HS9-9008RH-8 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP28, CERAMIC, DFP-28 Intersil Corporation 5962F9669601QYC vs HS9-9008RH-8
Part Number Description Manufacturer Compare
HS9-9008RH-8 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP28, CERAMIC, DFP-28 Intersil Corporation 5962F9669601QYC vs HS9-9008RH-8
HS1-9008RH-8 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28 Intersil Corporation 5962F9669601QYC vs HS1-9008RH-8
5962F9669601VXC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28 Intersil Corporation 5962F9669601QYC vs 5962F9669601VXC
HS1-9008RH-Q 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28 Intersil Corporation 5962F9669601QYC vs HS1-9008RH-Q
5962F9669601QXC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28 Intersil Corporation 5962F9669601QYC vs 5962F9669601QXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9669601QYC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9669601QYC by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962F9669601QYC would you like to use for your alert(s)?
  • Please alert me when 5962F9669601QYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F9669601QYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9669601QYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F9669601QYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9669601QYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9669601QYC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: