Part Details for 597-3201-407F by Dialight
Results Overview of 597-3201-407F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
597-3201-407F Information
597-3201-407F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 88903-201LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
| 73983-2012LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
| 51760-10103201AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 32S 1P STB Right Angle Receptacle. |
Price & Stock for 597-3201-407F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-597-3201-407F
|
Sensible Micro Corporation | Led Uni-Color Orange 605Nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Cut Tape | 86 |
|
RFQ |
US Tariff Estimator: 597-3201-407F by Dialight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 597-3201-407F
597-3201-407F Part Data Attributes
|
|
597-3201-407F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3201-407F
Dialight
Single Color LED, Orange, 2mm, ROHS COMPLIANT PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant Package-2 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Orange | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e4 | |
| Luminous Intensity-Nom | 9.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.5 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 605 Nm | |
| Reverse Voltage-Max | 4 V | |
| Shape | Round | |
| Size | 2 Mm | |
| Surface Mount | Yes | |
| T-code | T-3/4 | |
| Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
| Terminal Pitch | 3 Mm | |
| Viewing Angle | 70 Deg |
Alternate Parts for 597-3201-407F
This table gives cross-reference parts and alternative options found for 597-3201-407F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3201-407F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 597-3201-407 | Dialight | Check for Price | Single Color LED, Orange, 2mm | 597-3201-407F vs 597-3201-407 |
| 597-3201-402 | Dialight | Check for Price | Single Color LED, Orange, 2mm | 597-3201-407F vs 597-3201-402 |
| 597-3201-402F | Dialight | Check for Price | Single Color LED, Orange, 2mm, ROHS COMPLIANT PACKAGE-2 | 597-3201-407F vs 597-3201-402F |
597-3201-407F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 597-3201-407F is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the 597-3201-407F is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
-
The typical lifespan of the 597-3201-407F is 50,000 hours, although this can vary depending on operating conditions and environmental factors.
-
Yes, the 597-3201-407F is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the 597-3201-407F is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in the European Union and other regions with similar regulations.