-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M6945
|
Newark | Tantalum Capacitor, 1000Uf 6.3V, 0.02 Ohm, 0.1, Smd, Full Reel, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitor Case/Package:3022 [7755 Metric], Capacitance Tolerance:± 10%, Esr:0.02Ohm, Manufacturer Size Code:R, Failure Rate:- Rohs Compliant: Yes |Vishay 597D108X96R3R2T Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6800 / $5.4800 | Buy Now |
DISTI #
597D108X96R3R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-40 Metric] - Tape and Reel (Alt: 597D108X96R3R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.3084 | Buy Now |
DISTI #
71-597D108X96R3R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal RoHS: Compliant | 312 |
|
$5.0400 / $6.4900 | Buy Now |
|
Future Electronics | 597D Series 1000 uF ±10% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 300Reel |
|
$4.8000 | Buy Now |
DISTI #
597D108X96R3R2T
|
TTI | Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$5.2900 | Buy Now |
DISTI #
597D108X96R3R2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-40 Metric] - Tape and Reel (Alt: 597D108X96R3R2T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$7.3084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
597D108X96R3R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
597D108X96R3R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 31 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1120 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 597D108X96R3R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597D108X96R3R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R108K6R3CSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D108X96R3R2T vs T97R108K6R3CSA |
T97R108K6R3CAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | 597D108X96R3R2T vs T97R108K6R3CAB |