Part Details for 598-8091-107 by Dialight
Overview of 598-8091-107 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 598-8091-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 598-8091-107
598-8091-107 CAD Models
598-8091-107 Part Data Attributes:
|
598-8091-107
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8091-107
Dialight
Single Color LED, Blue, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, SMD, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 1.60 X 0.80 MM, 0.70 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 140.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 598-8091-107
This table gives cross-reference parts and alternative options found for 598-8091-107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8091-107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8091-102 | Single Color LED, Blue, Water Clear, 1.1mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, SMD, 2 PIN | Dialight | 598-8091-107 vs 598-8091-102 |
597-2603-502F | Single Color LED, Blue, Water Clear, 1.2mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 598-8091-107 vs 597-2603-502F |