Part Details for 599-0020-007F by Dialight
Results Overview of 599-0020-007F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
599-0020-007F Information
599-0020-007F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft | |
| SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
| SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') |
Price & Stock for 599-0020-007F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72AC9581
|
Newark | Led, Red Orange, 169Mcd, 625Nm, Led Color:Red Orange, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:625Nm, Luminous Intensity:169Mcd, Viewing Angle:140° Rohs Compliant: Yes |Dialight 599-0020-007F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Bulk | 19850 |
|
$0.0340 | Buy Now |
|
DISTI #
645-599-0020-007F
|
Mouser Electronics | Single Color LEDs SMD 0603 RED ORANGE RoHS: Compliant | 18004 |
|
$0.0380 / $0.2100 | Buy Now |
|
DISTI #
74765999
|
RS | SURFACE MOUNT, LED, 0603 RED, ORG 7 INCH Min Qty: 16000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 / $0.1290 | RFQ |
|
|
Future Electronics | SM LED 0603 REDORG 7"REEL RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0411 / $0.0429 | Buy Now |
|
|
Onlinecomponents.com | 599 SMD LED 0603 pkg Red-Orange 625nm 7" Reel COO: China RoHS: Compliant |
52000 In Stock |
|
$0.0348 / $0.0381 | Buy Now |
|
|
Bristol Electronics | Min Qty: 25 | 3120 |
|
$0.0408 / $0.2040 | Buy Now |
|
|
Quest Components | 2496 |
|
$0.0544 / $0.2720 | Buy Now | |
|
|
Quest Components | 2496 |
|
$0.0984 / $0.3280 | Buy Now | |
|
DISTI #
599-0020-007F
|
TTI | Single Color LEDs SMD 0603 RED ORANGE RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 | Buy Now |
|
DISTI #
599-0020-007F
|
TME | LED, red-orange, SMD, 0603, 90÷169mcd, 2.1÷2.5VDC, 1.6x0.8x0.7mm Min Qty: 1 | 0 |
|
$0.0602 / $0.2036 | RFQ |
US Tariff Estimator: 599-0020-007F by Dialight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 599-0020-007F
599-0020-007F Part Data Attributes
|
|
599-0020-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
599-0020-007F
Dialight
Single Color LED,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Red Orange | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| Lens Type | Nondiffused | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.7 Mm | |
| Packing Method | Tr, 7 Inch | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 1.1 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 1.6 Mm | |
| Viewing Angle | 140 Deg |
Alternate Parts for 599-0020-007F
This table gives cross-reference parts and alternative options found for 599-0020-007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 599-0020-007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 599-0010-002F | Dialight | Check for Price | Single Color LED, | 599-0020-007F vs 599-0010-002F |
599-0020-007F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 599-0020-007F is -40°C to 85°C (-40°F to 185°F).
-
Yes, the 599-0020-007F is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes.
-
The typical lifespan of the 599-0020-007F LED indicator is 50,000 hours or more, depending on the operating conditions and environmental factors.
-
Yes, the 599-0020-007F is designed to withstand high-vibration environments, with a vibration resistance of up to 10G (10 times the force of gravity) according to IEC 60068-2-6.
-
Yes, the 599-0020-007F is compatible with dimming or PWM (Pulse-Width Modulation) control, but the specific dimming or PWM frequency and duty cycle may affect the LED's performance and lifespan.