Part Details for 5G3AGBB-USB-C-HUB by StarTech
Results Overview of 5G3AGBB-USB-C-HUB by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5G3AGBB-USB-C-HUB Information
5G3AGBB-USB-C-HUB by StarTech is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
| CS-USB3.1TYPC-000.5M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-000.5M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 0.5m (1.6ft) |
Price & Stock for 5G3AGBB-USB-C-HUB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK5907
|
Newark | Usb Hub, 3 Port, Bus Powered Rohs Compliant: Yes |Startech 5G3AGBB-USB-C-HUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$74.5100 | Buy Now |
|
DISTI #
5214-5G3AGBB-USB-C-HUB-ND
|
DigiKey | USB HUB 3 PORT 5GBPS Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$50.0114 / $63.5500 | Buy Now |
|
DISTI #
73688719
|
RS | USB-C HUB WITH ETHERNET, 3X USB-A, USB 3.0, 5GBPS, BUS POWERED, 1FT(30CM) CABLE Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2000 / $63.5500 | RFQ |
|
|
NAC | 3 Port USB C Hub w Ethernet RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | 3-PORT USB-C HUB WITH ETHERNET PORTABLE USB HUB ADAPTER W/ GBE | 50 |
|
$89.9900 | Buy Now |