Part Details for 5KP14CA_B0_00001 by PanJit Semiconductor
Results Overview of 5KP14CA_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP14CA_B0_00001 Information
5KP14CA_B0_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
| CO-174BNCX200-001.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-001.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 1.5ft | |
| FO-DLSCDLLC00-001 | Amphenol Cables on Demand | Amphenol FO-DLSCDLLC00-001 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 1m |
Price & Stock for 5KP14CA_B0_00001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
241-5KP14CA_B0_00001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 14V BI RoHS: Compliant | 0 |
|
$0.7990 / $1.0200 | Order Now |
|
|
NAC | 5000W,Transient Voltage Suppressors,P-600,14V,BI RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
US Tariff Estimator: 5KP14CA_B0_00001 by PanJit Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5KP14CA_B0_00001
5KP14CA_B0_00001 Part Data Attributes
|
|
5KP14CA_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP14CA_B0_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | O-Palf-W2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, Low Zener Impedance | |
| Breakdown Voltage-Max | 17.9 V | |
| Breakdown Voltage-Min | 15.6 V | |
| Breakdown Voltage-Nom | 16.75 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 23.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 5000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 14 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 5KP14CA_B0_00001
This table gives cross-reference parts and alternative options found for 5KP14CA_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP14CA_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5KP14CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon | 5KP14CA_B0_00001 vs 5KP14CA-13 |
| 5KP14CA | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional | 5KP14CA_B0_00001 vs 5KP14CA |
| 5KP14CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN | 5KP14CA_B0_00001 vs 5KP14CA |
| 5KP14C_AY_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, | 5KP14CA_B0_00001 vs 5KP14C_AY_10001 |
| 5KP14C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5KP14CA_B0_00001 vs 5KP14C |
| 5KP14C-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon | 5KP14CA_B0_00001 vs 5KP14C-13 |
| 5KP14CA-5A | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon | 5KP14CA_B0_00001 vs 5KP14CA-5A |
| 5KP14CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5KP14CA_B0_00001 vs 5KP14CA |