Part Details for 5KP17CA/B by YAGEO Corporation
Results Overview of 5KP17CA/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP17CA/B Information
5KP17CA/B by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP17CA/B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-5KP17CA/BTB-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC P600 Min Qty: 300 Lead time: 32 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7747 / $0.9190 | Buy Now |
|
DISTI #
5KP17CA/B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 5KP17CA/B) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 27 Weeks, 1 Days Container: Box | 0 |
|
$0.6586 / $0.7083 | Buy Now |
|
DISTI #
603-5KP17CA/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg17V 1CN AXI P600 Bkdn20.9V RoHS: Compliant | 0 |
|
$0.9210 / $1.9300 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.6360 / $0.6480 | Buy Now |
|
DISTI #
5KP17CA/B
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg17V 1CN AXI P600 Bkdn20.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$0.6790 / $0.6860 | Buy Now |
|
DISTI #
5KP17CA/B
|
Avnet Abacus | (Alt: 5KP17CA/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 5KP17CA/B by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5KP17CA/B
5KP17CA/B Part Data Attributes
|
|
5KP17CA/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP17CA/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 27 Weeks, 1 Day | |
| Date Of Intro | 2019-04-29 | |
| Additional Feature | Excellent Clamping Capability, Prsm-Min | |
| Breakdown Voltage-Max | 20.9 V | |
| Breakdown Voltage-Min | 18.9 V | |
| Breakdown Voltage-Nom | 19.9 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 27.6 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 5000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 265 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 8 W | |
| Reference Standard | Iec-61000-4-2; Mil-Std-750; Ul Certified | |
| Rep Pk Reverse Voltage-Max | 17 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 17 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |