Part Details for 5KP30 by New Jersey Semiconductor Products Inc
Results Overview of 5KP30 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP30 Information
5KP30 by New Jersey Semiconductor Products Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | R6,5000W,TVS | 436 |
|
$3.6400 / $8.4000 | Buy Now |
US Tariff Estimator: 5KP30 by New Jersey Semiconductor Products Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5KP30
5KP30 Part Data Attributes
|
|
5KP30
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
5KP30
New Jersey Semiconductor Products Inc
Diode TVS Single Uni-Dir 30V 5KW 2-Pin Case P-6
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 42.2 V | |
| Breakdown Voltage-Min | 33.3 V | |
| Breakdown Voltage-Nom | 37.75 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 53.5 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 5000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 8 W | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Wire | |
| Terminal Position | Axial |