Part Details for 5KP40CA-2 by Crydom Inc
Overview of 5KP40CA-2 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP40CA-2
5KP40CA-2 CAD Models
5KP40CA-2 Part Data Attributes:
|
5KP40CA-2
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
5KP40CA-2
Crydom Inc
Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP40CA-2
This table gives cross-reference parts and alternative options found for 5KP40CA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP40CA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP40CA | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 5KP40CA-2 vs 5KP40CA |
5KP40CA-G | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP40CA-2 vs 5KP40CA-G |
5KP40CA-T | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP40CA-2 vs 5KP40CA-T |
5KP40CA-E3 | DIODE 5000 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP40CA-2 vs 5KP40CA-E3 |
5KP40CA | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 5KP40CA-2 vs 5KP40CA |
5KP40CA-T | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP40CA-2 vs 5KP40CA-T |
5KP40CAE3TR | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP40CA-2 vs 5KP40CAE3TR |
5KP40CA-G | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sensitron Semiconductors | 5KP40CA-2 vs 5KP40CA-G |
5KP40CA-2 | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 5KP40CA-2 vs 5KP40CA-2 |