Part Details for 5KP40CA-T by Rectron Semiconductor
Overview of 5KP40CA-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP40CA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-5KP40CA-T
|
Mouser Electronics | ESD Suppressors / TVS Diodes R-6 5000W TVS 5% bi-directional RoHS: Compliant | 0 |
|
$1.0100 / $1.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6040 / $0.9330 | Buy Now |
Part Details for 5KP40CA-T
5KP40CA-T CAD Models
5KP40CA-T Part Data Attributes
|
5KP40CA-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP40CA-T
Rectron Semiconductor
Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP40CA-T
This table gives cross-reference parts and alternative options found for 5KP40CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP40CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP40CA-G | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN | Sensitron Semiconductors | 5KP40CA-T vs 5KP40CA-G |
5KP40CA-2 | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon | Crydom Inc | 5KP40CA-T vs 5KP40CA-2 |
5KP40CA-2 | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 5KP40CA-T vs 5KP40CA-2 |
5KP40CA | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 5KP40CA-T vs 5KP40CA |
5KP40CA | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 5KP40CA-T vs 5KP40CA |
5KP40CAE3 | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP40CA-T vs 5KP40CAE3 |
5KP40CA | Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP40CA-T vs 5KP40CA |
5KP40CAE3TR | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP40CA-T vs 5KP40CAE3TR |