Part Details for 5KP70CA by Diodes Incorporated
Overview of 5KP70CA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP70CA
5KP70CA CAD Models
5KP70CA Part Data Attributes
|
5KP70CA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
5KP70CA
Diodes Incorporated
Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, 5KP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5KP70CA
This table gives cross-reference parts and alternative options found for 5KP70CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP70CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | Pulse Electronics Corporation | 5KP70CA vs 5KP70CA |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP70CA vs 5KP70CA |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP70CA vs 5KP70CA |
5KP70CA_B0_10001 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP70CA vs 5KP70CA_B0_10001 |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP70CA vs 5KP70CA |
5KP70CA_AY_00001 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP70CA vs 5KP70CA_AY_00001 |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP70CA vs 5KP70CA |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 5KP70CA vs 5KP70CA |
5KP70CA_R2_10001 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP70CA vs 5KP70CA_R2_10001 |
5KP70CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN | Surge Components Inc | 5KP70CA vs 5KP70CA |