Part Details for 5KP70CA by Diotec Semiconductor AG
Overview of 5KP70CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP70CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-5KP70CACT-ND
|
DigiKey | TVS P600 175DEG 70V 5000W BIDIR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.3582 / $0.9500 | Buy Now |
DISTI #
637-5KP70CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, P600, 175C, 5000W, Bidir RoHS: Compliant | 344 |
|
$0.3630 / $1.5700 | Buy Now |
DISTI #
E02:0323_06674645
|
Arrow Electronics | Diode TVS Single Bi-Dir 70V 5KW 2-Pin Case P-600 Ammo Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2350 | Europe - 500 |
|
$0.3694 / $0.6798 | Buy Now |
|
Onlinecomponents.com | TVS Diode - P600 - 70V - 5000W - Bidirectional RoHS: Compliant | 0 |
|
$0.3199 / $0.3913 | Buy Now |
DISTI #
5KP70CA-DIO
|
TME | Diode: TVS, 77.8÷89.5V, bidirectional, P600, 5kW, Ammo Pack Min Qty: 1 | 726 |
|
$0.3870 / $0.9070 | Buy Now |
Part Details for 5KP70CA
5KP70CA CAD Models
5KP70CA Part Data Attributes:
|
5KP70CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5KP70CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 89.5 V | |
Breakdown Voltage-Min | 77.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP70CA
This table gives cross-reference parts and alternative options found for 5KP70CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP70CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP70CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN | Surge Components Inc | 5KP70CA vs 5KP70CA |
5KP70CAB-2 | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP70CA vs 5KP70CAB-2 |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | 5KP70CA vs 5KP70CA |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP70CA vs 5KP70CA |
5KP70CA_R2_00001 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP70CA vs 5KP70CA_R2_00001 |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, | Pulse Electronics Corporation | 5KP70CA vs 5KP70CA |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP70CA vs 5KP70CA |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 5KP70CA vs 5KP70CA |
5KP70CAE3/TR13 | Trans Voltage Suppressor Diode, 500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP70CA vs 5KP70CAE3/TR13 |
5KP70CA | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN | Diodes Incorporated | 5KP70CA vs 5KP70CA |