Part Details for 6090100-252-R by Astron
Results Overview of 6090100-252-R by Astron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6090100-252-R Information
6090100-252-R by Astron is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 6090100-252-R by Astron
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6090100-252-R
6090100-252-R Part Data Attributes
|
|
6090100-252-R
Astron
Buy Now
Datasheet
|
Compare Parts:
6090100-252-R
Astron
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Tape Package | |
| Body Breadth | 0.189 Inch | |
| Body Depth | 0.073 Inch | |
| Body Length | 1.102 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 50 MΩ | |
| Contact Style | Single Prong | |
| Dielectric Withstanding Voltage | 150vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Beige | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.02 Inch | |
| Mating Contact Row Spacing | 0.188 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.4102 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 0.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.508 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 100 |