Part Details for 6162.0061 by Schurter Electronic Components
Overview of 6162.0061 by Schurter Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 6162.0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2076
|
Newark | Iec C14 Inlet, 10A, 250Vac, Screw, Panel, Iec Connector Type:Iec C14 Plug, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Screw, Connector Mounting:Flange Mount, Product Range:6061 Series, Gender:Plug Rohs Compliant: Yes |Schurter 6162.0061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$3.2400 / $5.4000 | Buy Now |
DISTI #
486-3788-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SCRW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
69 In Stock |
|
$2.9988 / $3.9800 | Buy Now |
DISTI #
6162.0061
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6162.0061) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$2.9268 / $3.4320 | Buy Now |
DISTI #
23M2076
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70°C - Bulk (Alt: 23M2076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 30 Partner Stock |
|
$3.8700 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | 6061 APPLIANCE INLET 10A 70C RoHS: Compliant | 0 |
|
$3.0600 / $3.8200 | Buy Now |
DISTI #
77779334
|
Verical | Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box Min Qty: 17 Package Multiple: 1 | Americas - 107 |
|
$3.5522 / $4.8571 | Buy Now |
DISTI #
6162.0061
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70°C - Boxed Product (Development Kits) (Alt: 6162.0061) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$2.9268 / $3.4320 | Buy Now |
DISTI #
23M2076
|
Avnet Americas | 6061 APPLIANCE INLET 10A 70°C - Bulk (Alt: 23M2076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 30 Partner Stock |
|
$3.8700 / $5.4000 | Buy Now |
DISTI #
6162.0061
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 107 |
|
$2.6600 / $3.8600 | Buy Now |
Part Details for 6162.0061
6162.0061 CAD Models
6162.0061 Part Data Attributes:
|
6162.0061
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6162.0061
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Screw/Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6162.0061
This table gives cross-reference parts and alternative options found for 6162.0061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6162.0061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1601-X-4460-A-20 | Mains Power Connector | Schurter Electronic Components | 6162.0061 vs 1601-X-4460-A-20 |
3-101-141 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0061 vs 3-101-141 |
3-119-787 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0061 vs 3-119-787 |
C22F.0005 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0061 vs C22F.0005 |
3-111-442 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0061 vs 3-111-442 |
C22F.0105 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0061 vs C22F.0105 |
3-101-144 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0061 vs 3-101-144 |
6160.0030 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 6162.0061 vs 6160.0030 |
3-100-776 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0061 vs 3-100-776 |
3-101-785 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6162.0061 vs 3-101-785 |