-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P MTA100 HDR ASSY F/L W/O4&7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2785
|
Newark | 10P Mta100 Hdr Assy F/L W/O4&7 Rohs Compliant: Yes |Amp Te Connectivity 643879-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 / $0.8360 | Buy Now |
DISTI #
A144670-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
500 In Stock |
|
$0.6233 / $1.1600 | Buy Now |
DISTI #
643879-6
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 643879-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7150 / $0.8073 | Buy Now |
DISTI #
571-643879-6
|
Mouser Electronics | Headers & Wire Housings 10P MTA100 HDR ASSY F/L W/O4&7 RoHS: Compliant | 0 |
|
$0.7200 / $0.8240 | Order Now |
DISTI #
V36:1790_11880267
|
Arrow Electronics | Conn Wire to Board HDR 8Signal/2Cavity POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 | Americas - 1562 |
|
$0.6858 / $1.3206 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.6790 | Buy Now |
DISTI #
AMP643879-6
|
Heilind Electronics | 10P MTA100 HDR ASSY F/L W/O47 | Americas - 0 in Stock |
|
$0.7623 / $0.8737 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 HDR ASSY F/L W/O4&7 RoHS: Compliant | 0 |
|
$0.7910 / $1.1530 | Buy Now |
DISTI #
69783158
|
Verical | Conn Wire to Board HDR 8Signal/2Cavity POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2319 | Americas - 1562 |
|
$1.3206 | Buy Now |
DISTI #
AMP643879-6
|
Interstate Connecting Components | 10P MTA100 HDR ASSY F/L W/O47 | 0 |
|
$0.7623 / $0.8737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643879-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643879-6
TE Connectivity
10P MTA100 HDR ASSY F/L W/O4&7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.395 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 643879-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643879-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-917500-8 | 2.5 MIS 8P ASSY BLACK | TE Connectivity | 643879-6 vs 2-917500-8 |
647630-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 643879-6 vs 647630-8 |
3-647167-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 643879-6 vs 3-647167-8 |
3-647018-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 643879-6 vs 3-647018-8 |
3-647078-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 643879-6 vs 3-647078-8 |
2-644487-8 | (2-644487-8) 08P MTA100 SHRD HDR ASSY 30AU | TE Connectivity | 643879-6 vs 2-644487-8 |
3-641123-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 643879-6 vs 3-641123-8 |
3-641125-8 | (3-641125-8) 08P MTA100 ASSY P/RA SQ LF | TE Connectivity | 643879-6 vs 3-641125-8 |
647609-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 643879-6 vs 647609-8 |
3-641122-8 | (3-641122-8) 08P MTA100 HDR ASSY PL STR LF | TE Connectivity | 643879-6 vs 3-641122-8 |