-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(644751-2) 02P MTA156 HDR ASSY R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5692
|
Newark | Headers & Wire Housings 2P Hdr Assy R/A |Amp Te Connectivity 644751-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2560 | Buy Now |
DISTI #
34B1177
|
Newark | Wire-Board Connector, Header, 2 Position, 0.156In, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 644751-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
A24155-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1107 In Stock |
|
$0.1719 / $0.3700 | Buy Now |
DISTI #
644751-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 644751-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1706 / $0.1926 | Buy Now |
DISTI #
571-644751-2
|
Mouser Electronics | Headers & Wire Housings 2P HDR ASSY R/A RoHS: Compliant | 1990 |
|
$0.1720 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.1619 | Buy Now |
DISTI #
AMP644751-2
|
Heilind Electronics | 02P MTA156 HDR ASSY R/A | Americas - 0 in Stock |
|
$0.1829 / $0.2116 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 HDR ASSY R/A RoHS: Compliant |
2000 Partner Stock |
|
$0.2103 / $0.4583 | Buy Now |
DISTI #
AMP644751-2
|
Interstate Connecting Components | 02P MTA156 HDR ASSY R/A | 0 |
|
$0.1829 / $0.2116 | Buy Now |
DISTI #
644751-2
|
Avnet Asia | Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole (Alt: 644751-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1462 / $0.1647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644751-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644751-2
TE Connectivity
(644751-2) 02P MTA156 HDR ASSY R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644751-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644751-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644991-3 | CONNECTOR, 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 644751-2 vs 644991-3 |
3-641439-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 644751-2 vs 3-641439-2 |
164713-2 | BTB CONTACTS 2,5 MM | TE Connectivity | 644751-2 vs 164713-2 |
3-647476-2 | (3-647476-2) 02P MTA156 PSTD CONN 18AWG LF | TE Connectivity | 644751-2 vs 3-647476-2 |
3-644760-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 644751-2 vs 3-644760-2 |
3-644768-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 644751-2 vs 3-644768-2 |
3-641208-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 644751-2 vs 3-641208-2 |
3-643995-2 | (3-643995-2) 02P MTA156 PSTD CONN 22AWG LF | TE Connectivity | 644751-2 vs 3-643995-2 |
3-644611-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 644751-2 vs 3-644611-2 |
644991-3 | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 644751-2 vs 644991-3 |