Part Details for 646773-1 by TE Connectivity
Overview of 646773-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 646773-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8355
|
Newark | Z-Pack 2Mm Hm, type D/E, vr |Amp Te Connectivity 646773-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6100 | Buy Now |
DISTI #
646773-1-ND
|
DigiKey | CONN RECEPT 200POS 2MM PRESS-FIT Min Qty: 6000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8865 | Buy Now |
DISTI #
646773-1
|
Avnet Americas | Conn Hard Metric RCP 200 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 646773-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$30.1256 / $32.9947 | Buy Now |
DISTI #
571-646773-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK 2MM HM TYPE F L/SHIELD RoHS: Compliant | 0 |
|
$31.3900 | Order Now |
DISTI #
72135343
|
RS | Connector, Z-Pack 2MM, Hm, Type D/E, Vr | TE Connectivity 646773-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7700 | RFQ |
DISTI #
AMP646773-1
|
Heilind Electronics | Z-PACK 2MM HM,TYPE D/E,VR | Americas - 0 in Stock |
|
$35.1606 | Buy Now |
|
Onlinecomponents.com | Z-PACK 2MM HM,TYPE D/E,VR | 0 |
|
$30.3000 / $88.9400 | Buy Now |
DISTI #
AMP646773-1
|
Interstate Connecting Components | Z-PACK 2MM HM,TYPE D/E,VR | 0 |
|
$35.1606 | Buy Now |
|
Master Electronics | Z-PACK 2MM HM,TYPE D/E,VR | 0 |
|
$30.3000 / $88.9400 | Buy Now |
Part Details for 646773-1
646773-1 CAD Models
646773-1 Part Data Attributes
|
646773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646773-1
TE Connectivity
Board Connector, 200 Contact(s), 8 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Body Breadth | 0.685 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.131 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 646773-1
This table gives cross-reference parts and alternative options found for 646773-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646773-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-646445-0 | HEADER CONNECTOR,PCB MNT,RECEPT,200 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL,LOCKING,GRAY | TE Connectivity | 646773-1 vs 3-646445-0 |
5646728-1 | 2MM HM,ASY,T-D/E,REC | TE Connectivity | 646773-1 vs 5646728-1 |
246-21300-15 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, | ept Connectors | 646773-1 vs 246-21300-15 |