Part Details for 66183-001 by Micropac Industries Inc
Overview of 66183-001 by Micropac Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66183-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 26 |
|
$197.0391 / $229.8790 | Buy Now |
Part Details for 66183-001
66183-001 CAD Models
66183-001 Part Data Attributes
|
66183-001
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66183-001
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, LCC-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | LCC-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | YES |
Alternate Parts for 66183-001
This table gives cross-reference parts and alternative options found for 66183-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66183-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66183-101 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, LCC-6 | Micropac Industries Inc | 66183-001 vs 66183-101 |
JANTXV4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | 66183-001 vs JANTXV4N49U |
4N49UTXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | 66183-001 vs 4N49UTXV |
JANS4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | 66183-001 vs JANS4N49U |
66133-103 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-18, 4 PIN | Micropac Industries Inc | 66183-001 vs 66133-103 |
JAN4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | 66183-001 vs JAN4N49U |
JANTXV4N49U | Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 | Defense Logistics Agency | 66183-001 vs JANTXV4N49U |
JANTX4N49A | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | Minco Technology Labs LLC | 66183-001 vs JANTX4N49A |
JAN4N49U | Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 | TT Electronics Resistors | 66183-001 vs JAN4N49U |
4N49UTX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | 66183-001 vs 4N49UTX |