Part Details for 66183-105 by Micropac Industries Inc
Overview of 66183-105 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66183-105
66183-105 CAD Models
66183-105 Part Data Attributes:
|
66183-105
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66183-105
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, LCC-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | LCC-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | YES |
Alternate Parts for 66183-105
This table gives cross-reference parts and alternative options found for 66183-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66183-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66183-101 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, LCC-6 | Micropac Industries Inc | 66183-105 vs 66183-101 |
66183-001 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, LCC-6 | Micropac Industries Inc | 66183-105 vs 66183-001 |
66183-103 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, LCC-6 | Micropac Industries Inc | 66183-105 vs 66183-103 |