Part Details for 682-5 by Texas Instruments
Results Overview of 682-5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
682-5 Information
682-5 by Texas Instruments is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 682-5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
682-5 Part Data Attributes
|
|
682-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
682-5
Texas Instruments
Bridge Rectifier Diode, Avalanche, 3 Phase, 20A, 500V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 6 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | R-XUFM-X5 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 6 | |
| Number of Phases | 3 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 500 V | |
| Reverse Recovery Time-Max | 0.5 µS | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |