| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 694-3-R7.68KB | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, THROUGH HOLE MOUNT, DIP | 694-3-R7.68KB vs 694-3-R7.68KB |
| 694-3-R7.68KBLF | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT | 694-3-R7.68KB vs 694-3-R7.68KBLF |
Part Details for 694-3-R7.68KB by TT Electronics Resistors
Results Overview of 694-3-R7.68KB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
694-3-R7.68KB Information
694-3-R7.68KB by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 694-3-R7.68KB by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
694-3-R7.68KB Part Data Attributes
|
|
694-3-R7.68KB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
694-3-R7.68KB
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.60 | |
| Additional Feature | Precision | |
| Element Power Dissipation | 0.1 W | |
| First Element Resistance | 7680 Ω | |
| JESD-609 Code | e0 | |
| Manufacturer Series | 694 | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tube | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistor Type | Array/Network Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Temperature Coefficient Tracking | 5 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Flat | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for 694-3-R7.68KB
This table gives cross-reference parts and alternative options found for 694-3-R7.68KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 694-3-R7.68KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.