Parametric results for: 694-3-R7.68KB under Array/Network Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
-
Manufacturer Part Number: 6943r768kb
Select parts from the table below to compare.
Compare
Compare
694-3-R7.68KB
TT electronics / BI Technologies
Check for Price No No Obsolete 0.1 % 400 mW THROUGH HOLE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 694 PRECISION 100 mW 7.68 kΩ ISOLATED 4 70 °C NO 5 ppm/°C 100 V e0 150 °C -55 °C 1 8 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT , Compliant EAR99 8533.21.00.60
694-3-R76.8KB
TT electronics / BI Technologies
Check for Price No No Obsolete 0.1 % 400 mW THROUGH HOLE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 694 PRECISION 100 mW 76.8 kΩ ISOLATED 4 70 °C NO 5 ppm/°C 100 V e0 150 °C -55 °C 1 8 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT , Compliant EAR99 8533.21.00.60
694-3-R7.68KBLF
TT Electronics Resistors
Check for Price Yes Obsolete 7.68 kΩ 0.1 % 400 mW 3725 THROUGH HOLE MOUNT DIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 694 PRECISION 100 mW 7.68 kΩ ISOLATED 4 70 °C 694 NO 5 ppm/°C 100 V e3 150 °C -55 °C Molded 1 8 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) FLAT 4 mm 2.54 mm 4 mm 9.52 mm 6.35 mm DIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.60
694-3-R76.8KB
TT Electronics Resistors
Check for Price No Obsolete 0.1 % 400 mW THROUGH HOLE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 694 PRECISION 100 mW 76.8 kΩ ISOLATED 4 70 °C NO 5 ppm/°C 100 V e0 150 °C -55 °C 1 8 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT DIP Compliant EAR99 8533.21.00.60
694-3-R7.68KB
TT Electronics Resistors
Check for Price No Obsolete 0.1 % 400 mW THROUGH HOLE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 694 PRECISION 100 mW 7.68 kΩ ISOLATED 4 70 °C NO 5 ppm/°C 100 V e0 150 °C -55 °C 1 8 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) FLAT DIP Compliant EAR99 8533.21.00.60
694-3-R7.68KBLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 7.68 kΩ 0.1 % 400 mW 3725 THROUGH HOLE MOUNT DIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 694 PRECISION 100 mW 7.68 kΩ ISOLATED 4 70 °C 694 NO 5 ppm/°C 100 V e3 150 °C -55 °C Molded 1 8 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) FLAT 4 mm 2.54 mm 4 mm 9.52 mm 6.35 mm DIP, 3725 Compliant EAR99 8533.21.00.60
694-3-R76.8KBLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 76.8 kΩ 0.1 % 400 mW 3725 THROUGH HOLE MOUNT DIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 694 PRECISION 100 mW 76.8 kΩ ISOLATED 4 70 °C 694 NO 5 ppm/°C 100 V e3 150 °C -55 °C Molded 1 8 RECTANGULAR PACKAGE TUBE Matte Tin (Sn) FLAT 4 mm 2.54 mm 4 mm 9.52 mm 6.35 mm DIP, 3725 Compliant EAR99 8533.21.00.60