| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 696-1 | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, 3 Phase, 15A, 100V V(RRM), Silicon | 696-1 vs 696-1 |
Part Details for 696-1 by Texas Instruments
Results Overview of 696-1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
696-1 Information
696-1 by Texas Instruments is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 696-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bridge Rectifier Diode, Avalanche, 3 Phase, 15A, 100V V(RRM), Silicon | 4233 |
|
RFQ |
US Tariff Estimator: 696-1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
696-1 Part Data Attributes
|
|
696-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
696-1
Texas Instruments
Bridge Rectifier Diode, Avalanche, 3 Phase, 15A, 100V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 6 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | R-XUFM-X5 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 6 | |
| Number of Phases | 3 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Recovery Time-Max | 0.5 µS | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |
Alternate Parts for 696-1
This table gives cross-reference parts and alternative options found for 696-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.