Part Details for 6EB2ABB154MAG075DF by Samwha Electronics
Results Overview of 6EB2ABB154MAG075DF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6EB2ABB154MAG075DF Information
6EB2ABB154MAG075DF by Samwha Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 6EB2ABB154MAG075DF by Samwha Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6EB2ABB154MAG075DF
6EB2ABB154MAG075DF Part Data Attributes
|
|
6EB2ABB154MAG075DF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ABB154MAG075DF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Capacitance | 0.15 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Ammo Pack | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 63 V | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Surface Mount | No | |
| Terminal Shape | Wire |
Alternate Parts for 6EB2ABB154MAG075DF
This table gives cross-reference parts and alternative options found for 6EB2ABB154MAG075DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ABB154MAG075DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6EB2ARB154MAG100DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2ABB154MAG075DF vs 6EB2ARB154MAG100DF |
| 6EB2ARB154MAN075DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2ABB154MAG075DF vs 6EB2ARB154MAN075DF |
| MB2015020100 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | 6EB2ABB154MAG075DF vs MB2015020100 |
| 6EB1ABB154MCS050EG | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2ABB154MAG075DF vs 6EB1ABB154MCS050EG |
| 6EB2ABB154MAG100DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2ABB154MAG075DF vs 6EB2ABB154MAG100DF |
| 6EB2ARB154MRN075DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2ABB154MAG075DF vs 6EB2ARB154MRN075DF |
| 6EB2ARB154MAM075DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2ABB154MAG075DF vs 6EB2ARB154MAM075DF |
| PEIM154M2A | MERITEK Electronics Corporation | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 6EB2ABB154MAG075DF vs PEIM154M2A |
| MDDSA2A154MT2C3 | Hitachi Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2ABB154MAG075DF vs MDDSA2A154MT2C3 |
| X621.15-20-100 | ASC Capacitors | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | 6EB2ABB154MAG075DF vs X621.15-20-100 |