Part Details for 6EJM1 by TE Connectivity
Overview of 6EJM1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6EJM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6716
|
Newark | Entry Modules 6A @250Vac .017Ma Flange Mount |Corcom Te Connectivity 6EJM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $12.7400 | Buy Now |
DISTI #
60R5698
|
Newark | 6Ejm1=F8185 |Corcom Te Connectivity 6EJM1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $8.7500 | Buy Now |
DISTI #
6609985-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609985-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
592-6EJM1
|
Mouser Electronics | AC Power Entry Modules 6A @250VAC .017mA FLANGE MOUNT RoHS: Compliant | 0 |
|
$7.0700 / $9.9700 | Order Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect/Solder Lug Flange Mount RoHS: Compliant | 0 |
|
$6.3700 / $9.2800 | Buy Now |
DISTI #
6609985-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609985-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 6EJM1
|
PEI Genesis | Mains Power Connector 115/230 | 0 |
|
Buy Now | |
DISTI #
000000000002427995
|
Sager | AC Power Entry Modules 6A @250VAC .017mA FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect/Solder Lug Flange Mount RoHS: Compliant | 0 |
|
$6.3700 / $9.2800 | Buy Now |
Part Details for 6EJM1
6EJM1 CAD Models
6EJM1 Part Data Attributes:
|
6EJM1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EJM1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 6EJM1
This table gives cross-reference parts and alternative options found for 6EJM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EJM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EBH1 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity / Corcom | 6EJM1 vs 6EBH1 |
6EAH1 | 6A, 250V, MALE, MAINS POWER CONNECTOR | TE Connectivity | 6EJM1 vs 6EAH1 |
6609003-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6EJM1 vs 6609003-3 |
6EBH1 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6EJM1 vs 6EBH1 |
6EJH1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6EJM1 vs 6EJH1 |