Part Details for 6P-SAN-R by JST Manufacturing
Results Overview of 6P-SAN-R by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6P-SAN-R Information
6P-SAN-R by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UE36-C16200-05B3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage with SAN height square pin style heat sink | |
| U90G151101A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PIN SAN HS LP ASSY. | |
| U90H1D1100A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, 1X1 QSFP 6.5MM SAN ASSY. |
US Tariff Estimator: 6P-SAN-R by JST Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
6P-SAN-R Part Data Attributes
|
|
6P-SAN-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
6P-SAN-R
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Termination Type | Crimp | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |