-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5604
|
Newark | Poscap, Ta Series Rohs Compliant: Yes |Panasonic 6TAB68M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 / $0.6420 | Buy Now |
DISTI #
P123559CT-ND
|
DigiKey | CAP TANT POLY 68UF 6.3V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5367 / $1.6000 | Buy Now |
DISTI #
6TAB68M
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TAB68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5231 / $0.5923 | Buy Now |
DISTI #
667-6TAB68M
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 68uF 70m POSCAP AEC-Q200 RoHS: Compliant | 0 |
|
$0.5060 / $1.5700 | Order Now |
DISTI #
V72:2272_16513133
|
Arrow Electronics | Cap Tant Polymer 68uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1652 Container: Cut Strips | Americas - 194 |
|
$0.1097 / $0.1153 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5110 | Buy Now |
|
Onlinecomponents.com | POSCAP, TA Series, 6.3VDC, 68uF, 70m , Chip, 3.5x2.8x1.9 RoHS: Compliant | 0 |
|
$0.5610 / $0.8170 | Buy Now |
DISTI #
6TAB68M
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TAB68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5231 / $0.5923 | Buy Now |
DISTI #
6TAB68M
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 6.3 V, � 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TAB68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP TANT POLY 68UF 6.3V 1411 | 409200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TAB68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TAB68M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0428 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |