Filter Your Search
1 - 2 of 2 results
|
6TAB68M
Panasonic Electronic Components
|
$0.6066 | Yes | Active | 68 µF | 6.3 V | 1.1 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 42.8 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | Panasonic | ||
|
6TAB68M
SANYO Electric Co Ltd
|
Check for Price | Active | 68 µF | 6.3 V | 1.1 A | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | 42.8 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 |