-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5604
|
Newark | Poscap, Ta Series Rohs Compliant: Yes |Panasonic 6TAB68M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 / $0.6420 | Buy Now |
DISTI #
P123559CT-ND
|
DigiKey | CAP TANT POLY 68UF 6.3V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5386 / $1.6000 | Buy Now |
DISTI #
6TAB68M
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TAB68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5231 / $0.5923 | Buy Now |
DISTI #
667-6TAB68M
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 68uF 70m POSCAP AEC-Q200 RoHS: Compliant | 0 |
|
$0.5070 / $0.5540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks | 0 |
|
$0.5110 | Buy Now |
|
Onlinecomponents.com | POSCAP, TA Series, 6.3VDC, 68uF, 70m , Chip, 3.5x2.8x1.9 RoHS: Compliant | 0 |
|
$0.5610 / $0.8170 | Buy Now |
DISTI #
25813516
|
Verical | Cap Tant Polymer 68uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1652 | Americas - 194 |
|
$0.1097 | Buy Now |
DISTI #
6TAB68M
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 6.3 V, � 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TAB68M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604437217
|
Chip1Stop | Capacitor Tantalum Polymer RoHS: Compliant | 194 |
|
$0.1097 | Buy Now |
|
Master Electronics | POSCAP, TA Series, 6.3VDC, 68uF, 70m , Chip, 3.5x2.8x1.9 RoHS: Compliant | 0 |
|
$0.5610 / $0.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TAB68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TAB68M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0428 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TAB68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TAB68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B686M006AHS040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006AHS040WAFL |
T520B686M006AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TAB68M vs T520B686M006AHE0407280 |
T543B686M006AHE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006AHE035WAFL |
T543B686M006ATW080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006ATW080WAFL |
T543B686M006AHW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006AHW0707640 |
T543B686M006ATE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006ATE035WAFL |
T543B686M006AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006AHE0257640 |
T543B686M006ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | 6TAB68M vs T543B686M006ATE035 |
T543B686M006AHS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | 6TAB68M vs T543B686M006AHS040 |
T543B686M006AHW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | 6TAB68M vs T543B686M006AHW0407280 |