Part Details for 6TAB68M by SANYO Electric Co Ltd
Overview of 6TAB68M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TAB68M
6TAB68M CAD Models
6TAB68M Part Data Attributes
|
6TAB68M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6TAB68M
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0428 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 6TAB68M
This table gives cross-reference parts and alternative options found for 6TAB68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TAB68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B686M006AHS040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006AHS040WAFL |
T520B686M006AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TAB68M vs T520B686M006AHE0407280 |
T543B686M006AHE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006AHE035WAFL |
T543B686M006ATW080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006ATW080WAFL |
T543B686M006AHW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006AHW0707640 |
T543B686M006ATE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006ATE035WAFL |
T543B686M006AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAB68M vs T543B686M006AHE0257640 |
T543B686M006ATE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | 6TAB68M vs T543B686M006ATE035 |
T543B686M006AHS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | 6TAB68M vs T543B686M006AHS040 |
T543B686M006AHW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | 6TAB68M vs T543B686M006AHW0407280 |