-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16620CT-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3310 In Stock |
|
$0.4950 / $1.4800 | Buy Now |
DISTI #
6TPC100M
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, D2, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 6TPC100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4824 / $0.5462 | Buy Now |
DISTI #
70323829
|
RS | 100uF Solid Polymer Tantalum Capacitor, 6.3 V +/-20%, POSCAP Series | Panasonic Electronic Components 6TPC100M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$0.4805 / $0.6502 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1900 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 6.3V, 20±% | 1520 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
6TPC100M
|
TTI | Tantalum Capacitors - Polymer 6.3volts 100uF ESR 45mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5240 | Buy Now |
DISTI #
6TPC100M
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, D2, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 6TPC100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4824 / $0.5462 | Buy Now |
DISTI #
6TPC100M
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, D2, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 6TPC100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4824 / $0.5462 | Buy Now |
DISTI #
6TPC100M
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, D2, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 6TPC100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPC100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPC100M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Copper/Nickel/Palladium/Gold (Cu/Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPC100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPC100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56V107M6R3CSB045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 6TPC100M vs T56V107M6R3CSB045 |
T520V107M006AHE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPC100M vs T520V107M006AHE009C-7280 |
T56V107M6R3CZS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 6TPC100M vs T56V107M6R3CZS045 |
T520V107M006AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPC100M vs T520V107M006AHE045C-7280 |
B76006V1076M045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPC100M vs B76006V1076M045 |
T520V107M006AHE012C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPC100M vs T520V107M006AHE012C-7280 |
T520V107M006AHE007C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPC100M vs T520V107M006AHE007C-7280 |
T56V107M6R3CSS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 6TPC100M vs T56V107M6R3CSS045 |
B76006V1076M080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPC100M vs B76006V1076M080 |
T520V107M006ATE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPC100M vs T520V107M006ATE009C-7280 |