6A10
Description: Rectifier Diode, 1 Element, 6A, 1000V V(RRM)

Overview of 6A10 by Gem Asia Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
RC19016A100GN1#KB0 Renesas Electronics Corporation PCIe Gen6 16-Output Clock Buffer
RC19016A100GN1#BB0 Renesas Electronics Corporation PCIe Gen6 16-Output Clock Buffer

CAD Models for 6A10 by Gem Asia Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6A10 by Gem Asia Enterprise Co Ltd

6A10
Gem Asia Enterprise Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEM ASIA ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
6 A
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 6A10
    Gem Asia Enterprise Co Ltd
    Rectifier Diode, 1 Element, 6A, 1000V V(RRM)
    VS

Alternate Parts for 6A10

This table gives cross-reference parts and alternative options found for 6A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6A10 Rectifier Diode, 1 Element, 6A, 1000V V(RRM) Suzhou Good-Ark Electronics Co Ltd 6A10 vs 6A10
6A10B0G Rectifier Diode, Taiwan Semiconductor 6A10 vs 6A10B0G
60S10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Microsemi Corporation 6A10 vs 60S10
6A10A0G Rectifier Diode, Taiwan Semiconductor 6A10 vs 6A10A0G
6A10-T Rectifier Diode Micro Commercial Components 6A10 vs 6A10-T
6A10-B Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Diodes Incorporated 6A10 vs 6A10-B
6A10G-T Rectifier Diode, Micro Commercial Components 6A10 vs 6A10G-T
6A10 Rectifier Diode, 1 Element, 6A, 1000V V(RRM) Silicon Standard Corp 6A10 vs 6A10
6A10 Rectifier Diode, 1 Element, 6A, 1000V V(RRM) U-Fo Top-Tech Co Ltd 6A10 vs 6A10
6A10 Rectifier Diode, 1 Element, 6A, 1000V V(RRM), PLASTIC, R-6, 2 PIN Surge Components Inc 6A10 vs 6A10
Part Number Description Manufacturer Compare
6A10A0 Rectifier Diode, Taiwan Semiconductor 6A10 vs 6A10A0
6A10B0G Rectifier Diode, Taiwan Semiconductor 6A10 vs 6A10B0G
6A10-B Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Diodes Incorporated 6A10 vs 6A10-B
6A10B0 Rectifier Diode, Taiwan Semiconductor 6A10 vs 6A10B0
P600M Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Diotec Semiconductor AG 6A10 vs P600M
6A10 Rectifier Diode, 1 Element, 6A, 1000V V(RRM), PLASTIC, R-6, 2 PIN Surge Components Inc 6A10 vs 6A10
6A10 Diode 50V 6A 2-Pin Case R-6 New Jersey Semiconductor Products Inc 6A10 vs 6A10
MR7510-BP Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, LEADED BUTTON, 2 PIN Micro Commercial Components 6A10 vs MR7510-BP
60S10 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, Microsemi Corporation 6A10 vs 60S10
MR7510 Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, LEADED BUTTON, 2 PIN Micro Commercial Components 6A10 vs MR7510

Related Parts for 6A10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A10 by Gem Asia Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A10 by Gem Asia Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of 6A10 would you like to use for your alert(s)?
  • Please alert me when 6A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A10 by Gem Asia Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: