Part Details for 6HDD62SAR99E20X by Conec Corporation
Overview of 6HDD62SAR99E20X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6HDD62SAR99E20X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6HDD62SAR99E20X
|
Heilind Electronics | 62 P F HD WATER RESISTANT D SU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC6HDD62SAR99E20X
|
Interstate Connecting Components | 62 P F HD WATER RESISTANT D SU | 0 |
|
Buy Now | |
|
CDM Electronics | 62 P F HD WATER RESISTANT D SUB PC Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.1400 / $36.7300 | RFQ |
Part Details for 6HDD62SAR99E20X
6HDD62SAR99E20X CAD Models
6HDD62SAR99E20X Part Data Attributes:
|
6HDD62SAR99E20X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
6HDD62SAR99E20X
Conec Corporation
D Subminiature Connector, 62 Contact(s), Female, Solder Lug Terminal, M3, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.831 inch | |
Body Length | 3.067 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 62 |
Alternate Parts for 6HDD62SAR99E20X
This table gives cross-reference parts and alternative options found for 6HDD62SAR99E20X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6HDD62SAR99E20X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6HDD62SAR99B30X | D Subminiature Connector, 62 Contact(s), Female, Solder Lug Terminal, M3, Receptacle | Conec Corporation | 6HDD62SAR99E20X vs 6HDD62SAR99B30X |