Part Details for 70-059-61/10A by SIBA Fuses
Overview of 70-059-61/10A by SIBA Fuses
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 70-059-61/10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2523937
|
element14 Asia-Pacific | FUSE, CARTRIDGE, 10A, TIME DELAY RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4552 / $0.5647 | Buy Now |
DISTI #
2523937
|
Farnell | FUSE, CARTRIDGE, 10A, TIME DELAY RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.5778 / $0.9245 | Buy Now |
Part Details for 70-059-61/10A
70-059-61/10A CAD Models
70-059-61/10A Part Data Attributes
|
70-059-61/10A
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
70-059-61/10A
SIBA Fuses
Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, 6.3x32mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 630 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 15 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.015 s |
Alternate Parts for 70-059-61/10A
This table gives cross-reference parts and alternative options found for 70-059-61/10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70-059-61/10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
189100.10 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 100A (IR), Inline/holder, | SIBA Fuses | 70-059-61/10A vs 189100.10 |