Part Details for 7000140.10 by SIBA Fuses
Overview of 7000140.10 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7000140.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000140.10
|
TME | Fuse: fuse, ultra rapid, 10A, 250V, push-in, ceramic,cylindrical Min Qty: 1 | 88 |
|
$2.2900 / $3.6800 | Buy Now |
Part Details for 7000140.10
7000140.10 CAD Models
7000140.10 Part Data Attributes:
|
7000140.10
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
7000140.10
SIBA Fuses
Electric Fuse, Very Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 30 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 7000140.10
This table gives cross-reference parts and alternative options found for 7000140.10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7000140.10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2D10R | Electric Fuse, Time Delay Blow, 10A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 7000140.10 vs A2D10R |
MI6FA25V10 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 7000140.10 vs MI6FA25V10 |
7022.0450 | Electric Fuse, Super Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 7000140.10 vs 7022.0450 |
MI6SA25V10 | Electric Fuse, Medium Time Lag Blow, 10A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 7000140.10 vs MI6SA25V10 |