Part Details for 7022.0450 by Schurter Electronic Components
Overview of 7022.0450 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7022.0450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7022.0450
|
Avnet Abacus | Fuse Miniature 10A 250V Very Fast 2-Pin Cartridge Holder Box (Alt: 7022.0450) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 7022.0450
7022.0450 CAD Models
7022.0450 Part Data Attributes:
|
7022.0450
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7022.0450
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
JESD-609 Code | e3/e2 | |
Joule Integral-Nom | 30 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3600000 ms | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Shape | END CAP |
Alternate Parts for 7022.0450
This table gives cross-reference parts and alternative options found for 7022.0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7022.0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6SA25V10 | Electric Fuse, Medium Time Lag Blow, 10A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 7022.0450 vs MI6SA25V10 |
MI6FA25V10 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 7022.0450 vs MI6FA25V10 |
7000140.10 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 7022.0450 vs 7000140.10 |