Part Details for MI6SA25V10 by Mersen Electrical Power
Overview of MI6SA25V10 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MI6SA25V10
MI6SA25V10 CAD Models
MI6SA25V10 Part Data Attributes:
|
MI6SA25V10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI6SA25V10
Mersen Electrical Power
Electric Fuse, Medium Time Lag Blow, 10A, 250VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 98 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for MI6SA25V10
This table gives cross-reference parts and alternative options found for MI6SA25V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6SA25V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2D10R | Electric Fuse, Time Delay Blow, 10A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | MI6SA25V10 vs A2D10R |
MI6FA25V10 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | MI6SA25V10 vs MI6FA25V10 |
7022.0450 | Electric Fuse, Super Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MI6SA25V10 vs 7022.0450 |
7000140.10 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 200000A (IR), Inline/holder, 5x20mm, | SIBA Fuses | MI6SA25V10 vs 7000140.10 |