Part Details for 7004A-1 by Spectrum Control
Results Overview of 7004A-1 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7004A-1 Information
7004A-1 by Spectrum Control is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7004A-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
7004A-1
|
Richardson RFPD | Conn 2.92mm Adapter 0Hz to 40GHz ST Panel Mount F/ RoHS: Compliant Min Qty: 10 | 0 |
|
$109.3000 / $121.4400 | Buy Now |
US Tariff Estimator: 7004A-1 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7004A-1 Part Data Attributes
|
|
7004A-1
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
7004A-1
Spectrum Control
RF Connector, Female, Panel Mount, Cable And Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | 2.92 Mm Connector | |
| Connector Type | Rf Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | 7004a-2 | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Operating Frequency-Max | 40 Ghz | |
| Option | General Purpose | |
| Panel Mount | Yes |