Part Details for 7023.018 by Schurter Electronic Components
Overview of 7023.018 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7023.018
7023.018 CAD Models
7023.018 Part Data Attributes
|
7023.018
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7023.018
Schurter Electronic Components
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VAC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; NNO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 7023.018
This table gives cross-reference parts and alternative options found for 7023.018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7023.018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MET001 | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7023.018 vs MET001 |
0677001. | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 7023.018 vs 0677001. |
SMG1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 7023.018 vs SMG1 |
MIMRT25V1 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 7023.018 vs MIMRT25V1 |
SMG-V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 7023.018 vs SMG-V1 |
CF06332T/1/10 | Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder, | SPC Multicomp | 7023.018 vs CF06332T/1/10 |
MC000903 | Electric Fuse, | SPC Multicomp | 7023.018 vs MC000903 |
GSL001 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7023.018 vs GSL001 |
MIMRF25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 7023.018 vs MIMRF25V1 |
MCMET1A250V | Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Through Hole, | SPC Multicomp | 7023.018 vs MCMET1A250V |