-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K x 16 Dual-Port RAM, PLCC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7025L20JGI8-ND
|
DigiKey | IC SRAM 128KBIT PARALLEL 84PLCC Min Qty: 200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.0030 | Buy Now |
DISTI #
7025L20JGI8
|
Avnet Americas | 8K x 16 Dual-Port RAM - Tape and Reel (Alt: 7025L20JGI8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$41.9735 / $47.9225 | Buy Now |
DISTI #
972-7025L20JGI8
|
Mouser Electronics | SRAM 8K X 16 DP SRAM RoHS: Compliant | 0 |
|
$44.6600 | Order Now |
|
Future Electronics | SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 20ns 84-PLCC ( RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$44.6600 | Buy Now |
DISTI #
7025L20JGI8
|
Avnet Americas | 8K x 16 Dual-Port RAM - Tape and Reel (Alt: 7025L20JGI8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$41.9735 / $47.9225 | Buy Now |
DISTI #
7025L20JGI8
|
Avnet Silica | (Alt: 7025L20JGI8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7025L20JGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7025L20JGI8
Renesas Electronics Corporation
8K x 16 Dual-Port RAM, PLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 84 | |
Manufacturer Package Code | PLG84 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.21 mm | |
Memory Density | 131072 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.63 mm | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
This table gives cross-reference parts and alternative options found for 7025L20JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7025L20JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V25S20J | PLCC-84, Tube | Integrated Device Technology Inc | 7025L20JGI8 vs 70V25S20J |
70V25L20JGI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7025L20JGI8 vs 70V25L20JGI |
IDT7025L20J8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7025L20JGI8 vs IDT7025L20J8 |
IDT70V25TL20J | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7025L20JGI8 vs IDT70V25TL20J |
IDT70V25TL20JGI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7025L20JGI8 vs IDT70V25TL20JGI |
70V25L20J8 | PLCC-84, Reel | Integrated Device Technology Inc | 7025L20JGI8 vs 70V25L20J8 |
IDT70V25S20JI | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7025L20JGI8 vs IDT70V25S20JI |
IDT7025L20JI8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7025L20JGI8 vs IDT7025L20JI8 |
IDT7025S20J | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7025L20JGI8 vs IDT7025S20J |
IDT7025S20J8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7025L20JGI8 vs IDT7025S20J8 |