Part Details for 709179S12PFI by Integrated Device Technology Inc
Overview of 709179S12PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 709179S12PFI
709179S12PFI CAD Models
709179S12PFI Part Data Attributes
|
709179S12PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
709179S12PFI
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e0 | |
Memory IC Type | MULTI-PORT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 709179S12PFI
This table gives cross-reference parts and alternative options found for 709179S12PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709179S12PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709179S12PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179S12PFI vs 709179S12PFI8 |
70V9179L12PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | 709179S12PFI vs 70V9179L12PFG8 |
IDT709179L12PF | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 709179S12PFI vs IDT709179L12PF |
70V9179L12PF | TQFP-100, Tray | Integrated Device Technology Inc | 709179S12PFI vs 70V9179L12PF |
709179L12PF | TQFP-100, Tray | Integrated Device Technology Inc | 709179S12PFI vs 709179L12PF |
709179L12PFI | TQFP-100, Tray | Integrated Device Technology Inc | 709179S12PFI vs 709179L12PFI |
709179L12PFG | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 709179S12PFI vs 709179L12PFG |
70V9179L12PFG | Dual-Port SRAM | Integrated Device Technology Inc | 709179S12PFI vs 70V9179L12PFG |
709179L12PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 709179S12PFI vs 709179L12PF8 |
IDT70V9179L12PFG | Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 709179S12PFI vs IDT70V9179L12PFG |