There are no models available for this part yet.
Overview of 71061-2003 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 71061-2003 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11 |
|
RFQ |
CAD Models for 71061-2003 by Molex
Part Data Attributes for 71061-2003 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT & TUBE PACKAGE
|
Body Breadth
|
0.306 inch
|
Body Depth
|
0.647 inch
|
Body Length
|
2.092 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.4734 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
CSA, UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
68
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.278 N
|
Alternate Parts for 71061-2003
This table gives cross-reference parts and alternative options found for 71061-2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71061-2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75586-0105 | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | 71061-2003 vs 75586-0105 |
TX20A-68RV-D2GF1-A1LM | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, M2, Receptacle | Japan Aviation Electronics Industry Limited | 71061-2003 vs TX20A-68RV-D2GF1-A1LM |
75586-0106 | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | 71061-2003 vs 75586-0106 |
TX20A-68RV-D2GF1-A1LH | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Surface Mount Terminal, M2, Receptacle | Japan Aviation Electronics Industry Limited | 71061-2003 vs TX20A-68RV-D2GF1-A1LH |
60010685141 | Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle | HARTING Technology Group | 71061-2003 vs 60010685141 |
2-5178238-8 | CHAMP.050 REC ASS'Y 68P PB-FREE | TE Connectivity | 71061-2003 vs 2-5178238-8 |