| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT7133LA55J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 | 7133LA55JB vs IDT7133LA55J |
| 7133SA55JGI8 | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, CQCC68 | 7133LA55JB vs 7133SA55JGI8 |
| IDT7133SA55JG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 | 7133LA55JB vs IDT7133SA55JG |
| IDT7133S55J | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 | 7133LA55JB vs IDT7133S55J |
| 7133LA55JGI | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, CQCC68 | 7133LA55JB vs 7133LA55JGI |
| 7133LA55JGI8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 | 7133LA55JB vs 7133LA55JGI8 |
| IDT7133LA55JG8 | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 | 7133LA55JB vs IDT7133LA55JG8 |
| IDT7133LA55JG | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 | 7133LA55JB vs IDT7133LA55JG |
| 7133SA55JB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 | 7133LA55JB vs 7133SA55JB |
| IDT7133LA55J8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68 | 7133LA55JB vs IDT7133LA55J8 |
Part Details for 7133LA55JB by Integrated Device Technology Inc
Results Overview of 7133LA55JB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7133LA55JB Information
7133LA55JB by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: 7133LA55JB by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7133LA55JB Part Data Attributes
|
|
7133LA55JB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7133LA55JB
Integrated Device Technology Inc
Multi-Port SRAM, 2KX16, 55ns, CMOS, PQCC68
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | 0.950 X 0.950 Inch, 0.170 Inch Height, Plastic, Lcc-68 | |
| Pin Count | 68 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 55 Ns | |
| I/O Type | Common | |
| JESD-30 Code | S-PQCC-J68 | |
| JESD-609 Code | e0 | |
| Length | 24.2062 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 68 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 2kx16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 4.572 Mm | |
| Standby Current-Max | 0.004 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.285 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 24.2062 Mm |
Alternate Parts for 7133LA55JB
This table gives cross-reference parts and alternative options found for 7133LA55JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7133LA55JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.