Filter Your Search
1 - 2 of 2 results
|
7133LA55JB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 285 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | MIL-PRF-38535 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | LCC | 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | 68 | 3A001.a.2.c | 8542.32.00.41 | ||
|
IDT7133LA55JB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 285 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | MIL-PRF-38535 | 20 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | LCC | PLASTIC, LCC-68 | 68 | 3A001.a.2.c | 8542.32.00.41 |