| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7134LA55PG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs 7134LA55PG |
| IDT7134SA55PDG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs IDT7134SA55PDG |
| 7134SA55PDGB | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs 7134SA55PDGB |
| 7134LA55PB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs 7134LA55PB |
| IDT7134LA55PDGI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs IDT7134LA55PDGI |
| IDT7134LA55PGB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs IDT7134LA55PGB |
| IDT7134SA55P | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs IDT7134SA55P |
| 7134LA55PGB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs 7134LA55PGB |
| 7134LA55PDG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs 7134LA55PDG |
| IDT7134S55P | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48 | 7134LA55P vs IDT7134S55P |
Part Details for 7134LA55P by Integrated Device Technology Inc
Results Overview of 7134LA55P by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7134LA55P Information
7134LA55P by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: 7134LA55P by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7134LA55P Part Data Attributes
|
|
7134LA55P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7134LA55P
Integrated Device Technology Inc
Multi-Port SRAM, 4KX8, 55ns, CMOS, PDIP48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PDIP | |
| Package Description | Plastic, Dip-48 | |
| Pin Count | 48 | |
| Manufacturer Package Code | PD48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 55 Ns | |
| Additional Feature | Automatic Power-Down; Battery Backup | |
| I/O Type | Common | |
| JESD-30 Code | R-PDIP-T48 | |
| JESD-609 Code | e0 | |
| Length | 61.849 Mm | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 4kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP48,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Standby Current-Max | 0.0015 A | |
| Standby Voltage-Min | 2 V | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for 7134LA55P
This table gives cross-reference parts and alternative options found for 7134LA55P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7134LA55P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.