| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8861102LA | Integrated Device Technology Inc | Check for Price | Standard SRAM, 4KX4, 55ns, CMOS, CDIP24 | 71682LA55CB vs 5962-8861102LA |
| IDT71682LA55CB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 4KX4, 55ns, CMOS, CDIP24 | 71682LA55CB vs IDT71682LA55CB |
| 5962-8861102LA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 4KX4, 55ns, CMOS, CDIP24 | 71682LA55CB vs 5962-8861102LA |
Part Details for 71682LA55CB by Integrated Device Technology Inc
Results Overview of 71682LA55CB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71682LA55CB Information
71682LA55CB by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: 71682LA55CB by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
71682LA55CB Part Data Attributes
|
|
71682LA55CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71682LA55CB
Integrated Device Technology Inc
Standard SRAM, 4KX4, 55ns, CMOS, CDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 55 Ns | |
| I/O Type | Separate | |
| JESD-30 Code | R-CDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 30.607 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 4 | |
| Number of Terminals | 24 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 4kx4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 71682LA55CB
This table gives cross-reference parts and alternative options found for 71682LA55CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71682LA55CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.