Filter Your Search
1 - 2 of 2 results
|
|
71682LA55CB
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 30.607 mm | 7.62 mm | DIP-24 | 3A001.a.2.c | 8542.32.00.41 | ||
|
|
IDT71682LA55CB
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 30.607 mm | 7.62 mm | DIP-24 | 3A001.a.2.c | 8542.32.00.41 |