Part Details for 717DF-A-15-P-A4RM6 by Amphenol Corporation
Overview of 717DF-A-15-P-A4RM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 717DF-A-15-P-A4RM6
717DF-A-15-P-A4RM6 CAD Models
717DF-A-15-P-A4RM6 Part Data Attributes
|
717DF-A-15-P-A4RM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DF-A-15-P-A4RM6
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DF-A-15-P-A4RM6
This table gives cross-reference parts and alternative options found for 717DF-A-15-P-A4RM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DF-A-15-P-A4RM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747306-3 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | 717DF-A-15-P-A4RM6 vs 747306-3 |
DA-15PTI1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 717DF-A-15-P-A4RM6 vs DA-15PTI1 |
DA15P-F179-K87 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, Plug, | ITT Interconnect Solutions | 717DF-A-15-P-A4RM6 vs DA15P-F179-K87 |
DAE15PA191K87 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | 717DF-A-15-P-A4RM6 vs DAE15PA191K87 |
745435-8 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 717DF-A-15-P-A4RM6 vs 745435-8 |
DA-15P0L2TI1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 717DF-A-15-P-A4RM6 vs DA-15P0L2TI1 |
787177-1 | CONNECTOR, 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 717DF-A-15-P-A4RM6 vs 787177-1 |
717DF-A-15-P-OL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DF-A-15-P-A4RM6 vs 717DF-A-15-P-OL2RM8 |
717DFAG15P1BPNRM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DF-A-15-P-A4RM6 vs 717DFAG15P1BPNRM5 |
717DFAG15PAM4VFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 717DF-A-15-P-A4RM6 vs 717DFAG15PAM4VFM |